Similar

DS000B DEVELOPMENT STUDIO SILVER FL 1YR | |
|---|---|
DigiKey Part Number | 685-DS000BDEVELOPMENTSTUDIOSILVERFL1YR-ND |
Manufacturer | |
Manufacturer Product Number | DS000B DEVELOPMENT STUDIO SILVER FL 1YR |
Description | ARM DS SILVER EDITION FL TERM |
Customer Reference | |
Detailed Description | License 1 Year Floating Node Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | - | |
Edition | Silver | |
License Length | 1 Year | |
License - User Details | Floating Node | |
Operating System | Linux, Windows 10, 11 | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |


