
ACTCP00031B | |
|---|---|
DigiKey Part Number | 5773-ACTCP00031B-ND |
Manufacturer | ARCTIC |
Manufacturer Product Number | ACTCP00031B |
Description | MX-4 Thermal Paste 4g w/ Spatula |
Customer Reference | |
Detailed Description | Thermal Thermal Paste 4 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCTIC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Thermal Paste | |
Size / Dimension | 4 gram Syringe | |
Usable Temperature Range | -58°F ~ 302°F (-50°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | - | |
Features | - | |
Storage/Refrigeration Temperature | Room Temperature | |
Material Flammability Rating | - | |
Digi-Key Storage | Room Temperature |


