
ACTCP00001B | |
|---|---|
DigiKey Part Number | 5773-ACTCP00001B-ND |
Manufacturer | ARCTIC |
Manufacturer Product Number | ACTCP00001B |
Description | Cooler Zubehoer Waermeleitpaste |
Customer Reference | |
Detailed Description | Thermal Thermal Paste 20 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCTIC | |
Series | ||
Packaging | Retail Package | |
Part Status | Discontinued at Digi-Key | |
Type | Thermal Paste | |
Size / Dimension | 20 gram Syringe | |
Usable Temperature Range | -50°C ~ 150°C | |
Color | Gray | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |



