Image for SST39VF800-70-4C-EK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF800-70-4C-EK

DigiKey Part Number
3277-SST39VF800-70-4C-EK-ND
Manufacturer
SST Silicon Storage Technology, Inc
Manufacturer Product Number
SST39VF800-70-4C-EK
Description
Flash 8MB TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512K x 16
Mfr
Memory Interface
Parallel
Packaging
Tube
Write Cycle Time - Word, Page
20µs
Part Status
Active
Access Time
70 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
48-TSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Arcotek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.