
GT24C16B-2ZLI-TR | |
|---|---|
DigiKey Part Number | 3277-GT24C16B-2ZLI-TR-ND - Tape & Reel (TR) |
Manufacturer | Giantec Semiconductor, Inc. |
Manufacturer Product Number | GT24C16B-2ZLI-TR |
Description | EEPROM Serial I2C 16Kb 1MHz TSS |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 400 ns 8-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.50000 | $15.00 |
| 20 | $1.25000 | $25.00 |

