
Category | Voltage - Input 1.2 ~ 1.4VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Packaging Strip | Load Current 100 mA |
Part Status Active | On-State Resistance (Max) 28 Ohms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Package / Case |
Output Type AC, DC | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.51200 | $15.12 |
| 100 | $1.32300 | $132.30 |
| 500 | $1.16424 | $582.12 |
| 1,000 | $1.04758 | $1,047.58 |
| 2,000 | $0.96998 | $1,939.96 |
| 6,000 | $0.89813 | $5,388.78 |
| 10,000 | $0.83160 | $8,316.00 |

