



WXD2020N | |
|---|---|
DigiKey Part Number | WXD2020N-ND |
Manufacturer | |
Manufacturer Product Number | WXD2020N |
Description | DESOLDER STATION 200W 2 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering 200W 2 120V Auto Off, LCD Display, USB Port, Vacuum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desoldering | |
Wattage | 200W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder (2), Pliers | |
Base Unit | WXD2 | |
Supplied Iron, Tweezer, Handle | WXDP120, WXP120 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | WDH10, WDH70 | |
Temperature Range | 200°F ~ 850°F (100°C ~ 450°C) | |
Features | Auto Off, LCD Display, USB Port, Vacuum | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,637.50000 | $2,637.50 |


