Parametric Equivalent

D52.22307S.001 | |
|---|---|
DigiKey Part Number | 1582-D52.22307S.001-ND |
Manufacturer | |
Manufacturer Product Number | D52.22307S.001 |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-LD4N64G2K6HRAE | Advantech Corporation | 0 | 2084-SQR-LD4N64G2K6HRAE-ND | $3,526.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,275.29000 | $3,275.29 |


