
AM30-3000DC870 | |
|---|---|
DigiKey Part Number | 5550-AM30-3000DC870-ND |
Manufacturer | |
Manufacturer Product Number | AM30-3000DC870 |
Description | 30-3000 MHz 30 dB Dual Direction |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 3GHz 30 ± 2dB 3kW Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Microwave Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 3GHz | |
Coupling Factor | 30 ± 2dB | |
Applications | General Purpose | |
Insertion Loss | 20dB | |
Power - Max | 3kW | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $944.40000 | $944.40 |



