
AM915S339 | |
|---|---|
DigiKey Part Number | 3078-AM915S339TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM915S339 |
Description | FILTER SAW 915MHZ 6-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Anatech Electronics Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.051" (1.30mm) |
Frequency - Center 915MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 26MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $53.00000 | $1,325.00 |
| 50 | $51.00000 | $2,550.00 |
| 75 | $48.00000 | $3,600.00 |
| 100 | $45.00000 | $4,500.00 |


