
AM75B1463 | |
|---|---|
DigiKey Part Number | 3078-AM75B1463-ND |
Manufacturer | |
Manufacturer Product Number | AM75B1463 |
Description | CER FILTER 75MHZ BAND PASS |
Customer Reference | |
Detailed Description | 75MHz Center Band Pass Ceramic Filter 5 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 75MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 5 MHz | |
Insertion Loss | 5.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.598" L x 0.500" W (40.60mm x 12.70mm) | |
Height (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $73.50000 | $735.00 |








