AM2072B1553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2072B1553

DigiKey Part Number
3078-AM2072B1553-ND
Manufacturer
Manufacturer Product Number
AM2072B1553
Description
CER FILTER 2.072GHZ BAND PASS
Customer Reference
Detailed Description
2.072GHz Center Band Pass Ceramic Filter 110 MHz 50Ohm 10-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
2.072GHz Center
Impedance
50Ohm
Bandwidth
110 MHz
Insertion Loss
1.4dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.717" L x 0.551" W (18.20mm x 14.00mm)
Height (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Anatech Electronics Inc.
A separate $155.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$72.00000$720.00