
AM1090S844 | |
|---|---|
DigiKey Part Number | 3078-AM1090S844TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM1090S844 |
Description | FILTER SAW 1.09GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.09GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.2dB 12MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.09GHz | |
Bandwidth | 12MHz | |
Insertion Loss | 3.2dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $97.00000 | $2,425.00 |
| 100 | $95.00000 | $9,500.00 |
| 250 | $89.00000 | $22,250.00 |
| 500 | $73.00000 | $36,500.00 |


