
AM1090S816 | |
|---|---|
DigiKey Part Number | 3078-AM1090S816TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM1090S816 |
Description | FILTER SAW 1.09GHZ 8-SMD |
Customer Reference | |
Detailed Description | 1.09GHz Frequency RF SAW Filter (Surface Acoustic Wave) 4.33dB 12MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.33dB |
Manufacturer Anatech Electronics Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 1.09GHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Bandwidth 12MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $43.00000 | $215.00 |
| 10 | $39.00000 | $390.00 |
| 25 | $35.00000 | $875.00 |
| 50 | $30.00000 | $1,500.00 |
| 100 | $29.00000 | $2,900.00 |


