cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1060B1180

DigiKey Part Number
3078-AM1060B1180-ND
Manufacturer
Manufacturer Product Number
AM1060B1180
Description
CER FILTER 1.06GHZ BAND PASS
Customer Reference
Detailed Description
1.06GHz Center Band Pass Ceramic Filter 90 MHz 50Ohm 18-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1.06GHz Center
Impedance
50Ohm
Bandwidth
90 MHz
Insertion Loss
2dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Size / Dimension
1.496" L x 0.669" W (38.00mm x 17.00mm)
Height (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Anatech Electronics Inc.
A separate $155.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$113.00000$1,130.00