cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE4H9788

DigiKey Part Number
3078-AE4H9788-ND
Manufacturer
Manufacturer Product Number
AE4H9788
Description
RF FILTER HIGH PASS 4MHZ BNC
Customer Reference
Detailed Description
4MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 14MHz Bandwidth 0.5dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency
4MHz (Cutoff)
Bandwidth
14MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
0.5dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
2.500" L x 1.125" W (63.50mm x 28.58mm)
Height (Max)
0.750" (19.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 42 days from Anatech Electronics Inc.
A separate $155.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$587.00000$587.00