
AE1350B11692 | |
|---|---|
DigiKey Part Number | 3078-AE1350B11692-ND |
Manufacturer | |
Manufacturer Product Number | AE1350B11692 |
Description | RF FILTER BAND PASS 1.35GHZ MOD |
Customer Reference | |
Detailed Description | 1.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 0.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Anatech Electronics Inc. | Insertion Loss 0.5dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 1.35GHz Center | Size / Dimension 3.880" L x 2.360" W (98.55mm x 59.94mm) |
Bandwidth 500MHz | Height (Max) 0.762" (19.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $903.65000 | $903.65 |


