
AB2250B1212 | |
|---|---|
DigiKey Part Number | 3078-AB2250B1212-ND |
Manufacturer | |
Manufacturer Product Number | AB2250B1212 |
Description | RF FILTER BAND PASS 2.25GHZ MOD |
Customer Reference | |
Detailed Description | 2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 2.25GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 4.134" L x 2.165" W (105.00mm x 55.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $929.00000 | $929.00 |


