
Switching Power Supply ALRS24V20AT | |
|---|---|
DigiKey Part Number | 3838-SwitchingPowerSupplyALRS24V20AT-ND |
Manufacturer | |
Manufacturer Product Number | Switching Power Supply ALRS24V20AT |
Description | AC/DC CONVERTER 24V 480W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Active | Efficiency 85% |
Type Enclosed | Operating Temperature -10°C ~ 60°C |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.00000 | $42.00 |
| 3 | $40.00000 | $120.00 |
| 5 | $36.00000 | $180.00 |
| 10 | $33.00000 | $330.00 |
| 25 | $29.00000 | $725.00 |
| 100 | $26.00000 | $2,600.00 |


