
Switching Power Supply ALRS12V5AT | |
|---|---|
DigiKey Part Number | 3838-SwitchingPowerSupplyALRS12V5AT-ND |
Manufacturer | |
Manufacturer Product Number | Switching Power Supply ALRS12V5AT |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.33" L x 3.07" W x 1.42" H (110.0mm x 78.0mm x 36.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.00000 | $10.00 |
| 5 | $9.80000 | $49.00 |
| 10 | $9.60000 | $96.00 |
| 25 | $9.40000 | $235.00 |
| 100 | $9.00000 | $900.00 |










