Isolated Module DC DC Converter 1 Output 100V 80mA 10V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMV12V100V80MA1

DigiKey Part Number
3838-ATMV12V100V80MA1-ND
Manufacturer
Manufacturer Product Number
ATMV12V100V80MA1
Description
8W Isolated DC-DC Power Module
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 100V 80mA 10V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$80.00000$80.00
10$75.00000$750.00
50$70.00000$3,500.00
100$65.00000$6,500.00