Enclosed AC DC Converters 1 Output 0 ~ 30000V 90 ~ 230 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHVAC30KVR5MABT

DigiKey Part Number
3838-AHVAC30KVR5MABT-ND
Manufacturer
Manufacturer Product Number
AHVAC30KVR5MABT
Description
AC/DC CONVERTER 30000V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 0 ~ 30000V 90 ~ 230 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 230 VAC
Voltage - Output 1
0 ~ 30000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
500 µA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-20°C ~ 55°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
8.27" L x 4.72" W x 1.97" H (210.0mm x 120.0mm x 50.0mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 55 days from Analog Technologies, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$675.00000$675.00
10$665.00000$6,650.00
50$655.00000$32,750.00
100$645.00000$64,500.00