
AHV24VN1500V1MAW | |
|---|---|
DigiKey Part Number | 3838-AHV24VN1500V1MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24VN1500V1MAW |
Description | HV 24V to -1500V 1.5W DC-DC Conv |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ -1500V 1mA 25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 25V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 0 ~ -1500V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 1.5W | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.00000 | $140.00 |
| 10 | $130.00000 | $1,300.00 |
| 50 | $120.00000 | $6,000.00 |
| 100 | $110.00000 | $11,000.00 |

