High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ -1000V 500µA 11V - 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV12VN1KVR5MAP

DigiKey Part Number
3838-AHV12VN1KVR5MAP-ND
Manufacturer
Manufacturer Product Number
AHV12VN1KVR5MAP
Description
DIP High Voltage - Non-Isolated
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ -1000V 500µA 11V - 13V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
13V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500µA
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-20°C ~ 55°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.97" L x 1.38" W x 0.79" H (50.0mm x 35.0mm x 20.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Analog Technologies, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$125.90000$125.90
10$115.90000$1,159.00
50$105.90000$5,295.00
100$95.90000$9,590.00