
IMU-1221-R02-485 | |
|---|---|
DigiKey Part Number | 3838-IMU-1221-R02-485-ND |
Manufacturer | |
Manufacturer Product Number | IMU-1221-R02-485 |
Description | Low Cost Compact Rug IMU |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope Sensor RS485 Output |
Datasheet | Datasheet |
Category | Output Type RS485 |
Manufacturer Analog Technologies, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Case | Package / Case Module |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.00000 | $99.00 |
| 5 | $96.03000 | $480.15 |
| 10 | $94.05000 | $940.50 |
| 25 | $89.10000 | $2,227.50 |
| 50 | $84.15000 | $4,207.50 |



