New Product
Enclosed DC DC Converter 1 Output 0 ~ 15000V 500µA 25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV24V15KVR5MAW

DigiKey Part Number
4022-AHV24V15KVR5MAW-ND
Manufacturer
Manufacturer Product Number
AHV24V15KVR5MAW
Description
HV 24V TO 15KV 7.5W DC-DC CONVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 15000V 500µA 25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
25V
Number of Outputs
1
Voltage - Output 1
0 ~ 15000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500µA
Power (Watts)
7.5W
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Size / Dimension
5.51" L x 3.94" W x 2.17" H (140.0mm x 100.0mm x 55.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$342.48000$342.48
10$301.01300$3,010.13
25$285.94400$7,148.60
Manufacturers Standard Package