TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

OP179GRTZ-REEL

DigiKey Part Number
OP179GRTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP179GRTZ-REEL
Description
IC OPAMP GP R-R 5MHZ SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
5 mV
Current - Supply
3.75mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.