
LTC6242HGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6242HGN#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6242HGN#TRPBFCT-ND - Cut Tape (CT) 505-LTC6242HGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6242HGN#TRPBF |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6242HGN#TRPBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.35000 | $8.35 |
| 10 | $6.47100 | $64.71 |
| 25 | $6.00080 | $150.02 |
| 100 | $5.48380 | $548.38 |
| 250 | $5.35500 | $1,338.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.83728 | $12,093.20 |










