
HMC517-SX | |
|---|---|
DigiKey Part Number | 505-HMC517-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC517-SX |
Description | IC RF AMP VSAT 17GHZ-26GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 17GHz ~ 26GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC517-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 17GHz ~ 26GHz | |
P1dB | 13dBm | |
Gain | 18dB | |
Noise Figure | 2.6dB | |
RF Type | VSAT, DBS | |
Voltage - Supply | 3V | |
Current - Supply | 67mA | |
Test Frequency | 22GHz ~ 26GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $166.75500 | $333.51 |
| 4 | $160.60750 | $642.43 |
| 6 | $157.17833 | $943.07 |
| 10 | $153.02500 | $1,530.25 |
| 14 | $150.38857 | $2,105.44 |
| 20 | $147.67800 | $2,953.56 |

