PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 3MHz 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 3MHz 20-LFCSP (4x4)
How Smart Healthcare is Changing Lives

ADP5043ACPZ-1-R7

DigiKey Part Number
505-ADP5043ACPZ-1-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP5043ACPZ-1-R7
Description
IC REG DL BUCK/LNR 3MHZ 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 3MHz 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5043ACPZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
3MHz
Voltage/Current - Output 1
1.5V, 800mA
Voltage/Current - Output 2
3.3V, 300mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
Yes
w/Sequencer
Yes
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.03727$4,555.90
3,000$2.97687$8,930.61
Manufacturers Standard Package