RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4303-2ACPZ-R2

DigiKey Part Number
ADA4303-2ACPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4303-2ACPZ-R2
Description
RF POWER DVDR 54MHZ-865MHZ 12QFN
Customer Reference
Detailed Description
RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADA4303-2ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Insertion Loss
-
Frequency
54 MHz ~ 865 MHz
Specifications
-
Size / Dimension
-
Package / Case
12-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types