
108344-HMC464LP5 | |
|---|---|
DigiKey Part Number | 505-108344-HMC464LP5-ND |
Manufacturer | |
Manufacturer Product Number | 108344-HMC464LP5 |
Description | BOARD EVAL HMC464LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC464LP5 - Amplifier 2GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108344-HMC464LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC464LP5 | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 20GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,305.58000 | $1,305.58 |

