


MAX8940EXK28+T | |
|---|---|
DigiKey Part Number | 505-MAX8940EXK28+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8940EXK28+T |
Description | IC REG LINEAR 2.8V 120MA SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8940EXK28+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 45dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.135V @ 120mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86353 | $2,158.83 |
| 5,000 | $0.84456 | $4,222.80 |
| 7,500 | $0.83506 | $6,262.95 |

