
MAX889RESA+T | |
|---|---|
DigiKey Part Number | MAX889RESA+TR-ND - Tape & Reel (TR) MAX889RESA+CT-ND - Cut Tape (CT) MAX889RESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX889RESA+T |
Description | IC REG CHRG PUMP ADJ 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -2.5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX889RESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $5.67300 | $56.73 |
| 25 | $5.25240 | $131.31 |
| 100 | $4.79030 | $479.03 |
| 250 | $4.65120 | $1,162.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.21253 | $10,531.33 |









