Hot Swap Controller 1 Channel Networking 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5901NNETT+T

DigiKey Part Number
175-MAX5901NNETT+TTR-ND - Tape & Reel (TR)
175-MAX5901NNETT+TCT-ND - Cut Tape (CT)
175-MAX5901NNETT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5901NNETT+T
Description
IC HOT-SWAP CONTROLLER 6TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Networking 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5901NNETT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Slew Rate, UVLO
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
-9V ~ -100V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Current - Supply
500 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-WDFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
6-TDFN (3x3)
Applications
Networking
Base Product Number
Features
Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,516
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.87000$6.87
10$5.28800$52.88
25$4.89240$122.31
100$4.45740$445.74
250$4.31460$1,078.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.91326$9,783.15
Manufacturers Standard Package