
MAX41463GUB+T | |
|---|---|
DigiKey Part Number | 505-MAX41463GUB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX41463GUB+T |
Description | SUB-GHZ ASK/FSK TRANSMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41463GUB+T Models |
Category | Current - Transmitting 43mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface I2C |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Frequency 300MHz ~ 960MHz | Mounting Type Surface Mount |
Applications Alarm, AMR, Garage Door Openers, Home/Building Automation, PKE, RKE, TPMS, Wireless Sensors | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Modulation or Protocol FSK | Supplier Device Package 10-uMAX/uSOP |
Data Rate (Max) 200kbps | Base Product Number |
Power - Output 16dBm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.64457 | $4,111.43 |
| 5,000 | $1.58415 | $7,920.75 |

