RF Transmitter ASK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41462GUB+T

DigiKey Part Number
505-MAX41462GUB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX41462GUB+T
Description
SUB-GHZ ASK/FSK TRANSMITTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX41462GUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Transmitting
45mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Interface
I2C
Packaging
Tape & Reel (TR)
Antenna Connector
PCB, Surface Mount
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C
Frequency
300MHz ~ 960MHz
Mounting Type
Surface Mount
Applications
General Purpose
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Modulation or Protocol
ASK
Supplier Device Package
10-uMAX/uSOP
Data Rate (Max)
200kbps
Base Product Number
Power - Output
16dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.64457$4,111.43
5,000$1.58415$7,920.75
Manufacturers Standard Package