
MAX2900ETI+T | |
|---|---|
DigiKey Part Number | MAX2900ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2900ETI+T |
Description | RF TX IC ASK 902-928MHZ 28WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 902MHz ~ 928MHz 20dBm (100mW) PCB, Surface Mount Antenna 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2900ETI+T Models |
Category | Current - Transmitting 40mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 2.7V ~ 4.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 902MHz ~ 928MHz | Mounting Type Surface Mount |
Applications Meter Reading | Package / Case 28-WFQFN Exposed Pad |
Modulation or Protocol ASK, OOK | Supplier Device Package 28-TQFN (5x5) |
Power - Output 20dBm (100mW) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.86223 | $17,155.58 |

