
MAX2850ITK+ | |
|---|---|
DigiKey Part Number | MAX2850ITK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2850ITK+ |
Description | RF TRANSMITTER 4.9-5.9GHZ 68TQFN |
Customer Reference | |
Detailed Description | RF Transmitter 4.9GHz ~ 5.9GHz -4dBm PCB, Surface Mount Antenna 68-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2850ITK+ Models |
Category | Current - Transmitting 661mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Frequency 4.9GHz ~ 5.9GHz | Package / Case 68-WFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 68-TQFN (10x10) |
Power - Output -4dBm | Base Product Number |

