
MAX2658EWT+T10 | |
|---|---|
DigiKey Part Number | MAX2658EWT+T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2658EWT+T10 |
Description | IC RF AMP GPS 1575.42MHZ 6WLP |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 6-WLP (1.24x0.84) |
EDA/CAD Models | MAX2658EWT+T10 Models |
Category | RF Type GPS/GNSS |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.6V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 7.7mA |
Part Status Obsolete | Test Frequency 1575.42MHz |
Frequency 1575.42MHz | Mounting Type Surface Mount |
P1dB -10dBm | Package / Case 6-WFBGA, WLBGA |
Gain 17.7dB | Supplier Device Package 6-WLP (1.24x0.84) |
Noise Figure 0.8dB | Base Product Number |

