


MAX1793EUE20+ | |
|---|---|
DigiKey Part Number | 505-MAX1793EUE20+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1793EUE20+ |
Description | IC REG LINEAR POS ADJ 1A 16TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1793EUE20+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Min/Fixed) 1.25V (2V) | Base Product Number |
Voltage - Output (Max) |

