Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1793EUE20+

DigiKey Part Number
505-MAX1793EUE20+-ND
Manufacturer
Manufacturer Product Number
MAX1793EUE20+
Description
IC REG LINEAR POS ADJ 1A 16TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX1793EUE20+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tube
Control Features
Enable, Reset
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
16-TSSOP-EP
Voltage - Output (Min/Fixed)
1.25V (2V)
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable