
MAX1558ETB+T | |
|---|---|
DigiKey Part Number | 175-MAX1558ETB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1558ETB+T |
Description | IC INTERFACE SPECIALIZED 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Interface 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1558ETB+T Models |
Category | Voltage - Supply 2.75V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 10-WFDFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 10-TDFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications USB | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34184 | $5,854.60 |

