Ultraviolet (UV) Emitter 405nm 4.2V 1A 68° Star Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-10UB00-01U7

DigiKey Part Number
475-LZ1-10UB00-01U7-ND
Manufacturer
Manufacturer Product Number
LZ1-10UB00-01U7
Description
EMITTER UV 405NM 1A
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 4.2V 1A 68° Star Array
Datasheet
 Datasheet
EDA/CAD Models
LZ1-10UB00-01U7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
405nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
4.2V
Series
Viewing Angle
68°
Packaging
Tray
Orientation
Top View
Part Status
Obsolete
Operating Temperature
130°C (TJ)
Type
Ultraviolet (UV)
Mounting Type
Screw Mount
Current - DC Forward (If) (Max)
1A
Package / Case
Star Array
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.