Ultraviolet (UV) Emitter 385nm ~ 410nm 4.1V 1A 74° 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-00UA00-0000

DigiKey Part Number
475-LZ1-00UA00-0000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZ1-00UA00-0000
Description
EMITTER UV 395NM 1A SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm ~ 410nm 4.1V 1A 74° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
385nm ~ 410nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
4.1V
Series
Viewing Angle
74°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
4-SMD, No Lead Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.