LED Lighting OSLON® SSL 80 White, Warm 2700K 2.95V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW CR7P.EC-KTLP-5U8X-1-350-R18

DigiKey Part Number
475-LCWCR7P.EC-KTLP-5U8X-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCW CR7P.EC-KTLP-5U8X-1-350-R18
Description
LED OSLON WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Warm 2700K 2.95V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
109lm (97lm ~ 121lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
106 lm/W
CRI (Color Rendering Index)
80
Current - Max
800mA
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Thermal Resistance of Package
9.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.