
GH CSSRM3.24-V4V6-1-F1F2-700-R33-XX | |
|---|---|
DigiKey Part Number | 475-GHCSSRM3.24-V4V6-1-F1F2-700-R33-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH CSSRM3.24-V4V6-1-F1F2-700-R33-XX |
Description | LED OSLON SQ RED 640NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 640nm 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 640nm | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.089" (2.27mm) |

