
AS8525-AQFP QFN32 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS8525-AQFPQFN32LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS8525-AQFP QFN32 LF T&RDP |
Description | AS8525-AQFP QFN32 LF T&RDP |
Customer Reference | |
Detailed Description | Current Sense Amp, Current Switch PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 115°C (TA) |
Manufacturer ams-OSRAM USA INC. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Current Sense Amp, Current Switch | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 65mA (Max) | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply 4.3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.58912 | $30,356.48 |

