
FP700 | |
|---|---|
DigiKey Part Number | FP700-ND |
Manufacturer | |
Manufacturer Product Number | FP700 |
Description | FUSE 2A 1KVAC CERAMIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2A 1 kVAC Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | Multi-Meters | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.99000 | $30.99 |

