
AHDP04-24-33SN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-33SN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-33SN-WTA |
Description | 33 POSITION RECEPTACLE, SHELL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Primary Material Plastic |
Part Status Active | Shell Material Thermoplastic |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 33 | Shielding Unshielded |
Shell Size - Insert 24-33 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.95000 | $14.95 |
| 10 | $12.70800 | $127.08 |
| 25 | $11.91200 | $297.80 |
| 50 | $11.34340 | $567.17 |
| 100 | $10.80220 | $1,080.22 |
| 250 | $10.12640 | $2,531.60 |
| 500 | $9.64362 | $4,821.81 |
| 1,000 | $9.18394 | $9,183.94 |

